Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
CM-100604YWBSTK
CM-100604YWBSTK

CM-100604YWBSTK

DigiKey Part Number
2671-CM-100604YWBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100604YWBSTK
Description
5Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Yellow
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 805
Unit Price: 105,83000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1502
Unit Price: 105,83000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 93
Unit Price: 105,83000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
Alternate Length
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 445
Unit Price: 83,78000 Kč
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1459
Unit Price: 159,58000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1047
Unit Price: 64,46000 Kč