Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
CM-100601GYBSTK
CM-100601GYBSTK

CM-100601GYBSTK

DigiKey Part Number
2671-CM-100601GYBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100601GYBSTK
Description
1Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Gray
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 017
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1057,95400 Kč579,54 Kč
2554,80480 Kč1 370,12 Kč
9951,65505 Kč5 113,85 Kč
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč
Alternate Color
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 723
Unit Price: 64,46000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 85
Unit Price: 64,46000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 391
Unit Price: 64,46000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1047
Unit Price: 64,46000 Kč
Alternate Length
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 299
Unit Price: 123,47000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 3
Unit Price: 1 423,87000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 11060
Unit Price: 216,91000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
100Ft Cat5E Shielded (FTP) Ether
In-Stock: 538
Unit Price: 1 114,99000 Kč