Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
CM-100601BKBSTK
CM-100601BKBSTK

CM-100601BKBSTK

DigiKey Part Number
2671-CM-100601BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100601BKBSTK
Description
1Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Black
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 837
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1057,95400 Kč579,54 Kč
2554,80480 Kč1 370,12 Kč
9951,65505 Kč5 113,85 Kč
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč
Alternate Color
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 3195
Unit Price: 64,46000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 748
Unit Price: 64,46000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 85
Unit Price: 64,46000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 423
Unit Price: 64,46000 Kč
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 306
Unit Price: 64,46000 Kč
Alternate Length
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 837
Unit Price: 128,72000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 401
Unit Price: 77,69000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 2886
Unit Price: 216,91000 Kč