Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
CM-100261PUBSTK
CM-100261PUBSTK

CM-100261PUBSTK

DigiKey Part Number
2671-CM-100261PUBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100261PUBSTK
Description
10Ft Cat6A UTP Slim Ethernet Net
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Purple
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 243
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10170,71400 Kč1 707,14 Kč
25161,26480 Kč4 031,62 Kč
99151,60556 Kč15 008,95 Kč
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč
Alternate Color
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 347
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 5796
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 2237
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1392
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1043
Unit Price: 189,61000 Kč
Alternate Length
1.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 1126
Unit Price: 88,19000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 5750
Unit Price: 76,64000 Kč
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 1974
Unit Price: 88,19000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 190
Unit Price: 483,37000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 97
Unit Price: 657,87000 Kč