10 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W6882-10PG-528

DigiKey Part Number
SC2327-ND
Manufacturer
Manufacturer Product Number
W6882-10PG-528
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
150VAC
Cable Opening
0.260" ~ 0.285" (6.60mm ~ 7.24mm)
Operating Temperature
-
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,81000 Kč437,81 Kč
10372,04300 Kč3 720,43 Kč
25348,74320 Kč8 718,58 Kč
50332,10020 Kč16 605,01 Kč
100316,25510 Kč31 625,51 Kč
300292,68973 Kč87 806,92 Kč
500282,34246 Kč141 171,23 Kč
Manufacturers Standard Package
Unit Price without VAT:437,81000 Kč
Unit Price with VAT:529,75010 Kč