
W8882-10SG-528 | |
|---|---|
DigiKey Part Number | SC2330-ND |
Manufacturer | |
Manufacturer Product Number | W8882-10SG-528 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 150VAC | |
Cable Opening | 0.260" ~ 0.285" (6.60mm ~ 7.24mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,12000 Kč | 579,12 Kč |
| 10 | 492,25600 Kč | 4 922,56 Kč |
| 25 | 461,42680 Kč | 11 535,67 Kč |
| 50 | 439,41260 Kč | 21 970,63 Kč |
| 100 | 418,45650 Kč | 41 845,65 Kč |
| 300 | 387,27870 Kč | 116 183,61 Kč |
| 500 | 373,58970 Kč | 186 794,85 Kč |
| Unit Price without VAT: | 579,12000 Kč |
|---|---|
| Unit Price with VAT: | 700,73520 Kč |


