




DCP-USBBT-USBA | |
|---|---|
DigiKey Part Number | SC1585-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBBT-USBA |
Description | ADAPTER USB B RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBBT-USBA Models |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer Conxall/Switchcraft | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,21000 Kč | 526,21 Kč |
| 10 | 447,15200 Kč | 4 471,52 Kč |
| 25 | 419,14520 Kč | 10 478,63 Kč |
| 50 | 399,14260 Kč | 19 957,13 Kč |
| 100 | 380,10580 Kč | 38 010,58 Kč |
| 250 | 356,33356 Kč | 89 083,39 Kč |
| 500 | 339,34700 Kč | 169 673,50 Kč |
| Unit Price without VAT: | 526,21000 Kč |
|---|---|
| Unit Price with VAT: | 636,71410 Kč |




