USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Data-Con-X USB Type A & Type B

DCC-USBBT-180

DigiKey Part Number
SC1592-ND
Manufacturer
Manufacturer Product Number
DCC-USBBT-180
Description
CONN PLUG USB2.0 TYPEB 4POS SLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DCC-USBBT-180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Manufacturer
Conxall/Switchcraft
Operating Temperature
0°C ~ 50°C
Series
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
1.5A
Part Status
Active
Mating Cycles
350
Connector Type
USB-B (USB TYPE-B)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Free Hanging (In-Line)
Insulation Color
White
Features
Circular Threaded Coupling
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,84000 Kč317,84 Kč
10270,12000 Kč2 701,20 Kč
25253,21080 Kč6 330,27 Kč
50241,12300 Kč12 056,15 Kč
100229,61490 Kč22 961,49 Kč
250215,24960 Kč53 812,40 Kč
500204,98746 Kč102 493,73 Kč
1 000195,21749 Kč195 217,49 Kč
Manufacturers Standard Package
Unit Price without VAT:317,84000 Kč
Unit Price with VAT:384,58640 Kč