USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Data-Con-X USB Type A & Type B

DCP-USBAB-HD

DigiKey Part Number
SC2325-ND
Manufacturer
Manufacturer Product Number
DCP-USBAB-HD
Description
CONN RCP USB2.0 TYPEA 4P PNL MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DCP-USBAB-HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Conxall/Switchcraft
Features
Circular Bayonet Coupling
Series
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB-A (USB TYPE-A)
Current Rating (Amps)
1.5A
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Panel Mount
Insulation Color
White
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,50000 Kč515,50 Kč
Unit Price without VAT:515,50000 Kč
Unit Price with VAT:623,75500 Kč