Connector Cover For USB-A (USB TYPE-A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover For USB-A (USB TYPE-A)
Data-Con-X HDMI-Style Weathertight Connectors

D24295-WA

DigiKey Part Number
SC2320-ND
Manufacturer
Manufacturer Product Number
D24295-WA
Description
CONN COVER FOR USB A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover For USB-A (USB TYPE-A)
Datasheet
 Datasheet
EDA/CAD Models
D24295-WA Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Conxall/Switchcraft
Accessory Type
Cover
Series
For Use With/Related Products
USB-A (USB TYPE-A)
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1061,83900 Kč618,39 Kč
2557,95440 Kč1 448,86 Kč
5055,18700 Kč2 759,35 Kč
10052,54960 Kč5 254,96 Kč
30048,62857 Kč14 588,57 Kč
50046,90702 Kč23 453,51 Kč
1 00044,66926 Kč44 669,26 Kč
2 50041,87488 Kč104 687,20 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč