


DCP-USBAT-HD | |
|---|---|
DigiKey Part Number | SC2326-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBAT-HD |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBAT-HD Models |
Category | Termination Solder |
Manufacturer Conxall/Switchcraft | Features Circular Threaded Coupling |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Insulation Color White |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,79000 Kč | 525,79 Kč |
| 10 | 446,81600 Kč | 4 468,16 Kč |
| 25 | 418,84280 Kč | 10 471,07 Kč |
| 50 | 398,85280 Kč | 19 942,64 Kč |
| 100 | 379,82860 Kč | 37 982,86 Kč |
| 250 | 356,07316 Kč | 89 018,29 Kč |
| 500 | 339,10006 Kč | 169 550,03 Kč |
| Unit Price without VAT: | 525,79000 Kč |
|---|---|
| Unit Price with VAT: | 636,20590 Kč |





