
8280-4PG-318 | |
|---|---|
DigiKey Part Number | 8280-4PG-318-ND |
Manufacturer | |
Manufacturer Product Number | 8280-4PG-318 |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 185,49600 Kč | 1 854,96 Kč |
| 25 | 173,87200 Kč | 4 346,80 Kč |
| 50 | 165,56500 Kč | 8 278,25 Kč |
| 100 | 157,66350 Kč | 15 766,35 Kč |
| 300 | 145,91020 Kč | 43 773,06 Kč |
| 500 | 140,74918 Kč | 70 374,59 Kč |
| 1 000 | 134,03947 Kč | 134 039,47 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |














