6280-4SG-519 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 38
Unit Price: 9,90000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 8,19800 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 68
Unit Price: 11,86000 Kč
Datasheet
4 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Crimp
6280-4SG-519
6280-4SG-519

6280-4SG-519

DigiKey Part Number
SC3027-ND
Manufacturer
Manufacturer Product Number
6280-4SG-519
Description
CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
0.190" ~ 0.210" (4.83mm ~ 5.33mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,83000 Kč248,83 Kč
10211,53400 Kč2 115,34 Kč
25198,27160 Kč4 956,79 Kč
50188,80560 Kč9 440,28 Kč
100179,79540 Kč17 979,54 Kč
300166,39237 Kč49 917,71 Kč
500160,50788 Kč80 253,94 Kč
1 000152,85662 Kč152 856,62 Kč
Manufacturers Standard Package
Unit Price without VAT:248,83000 Kč
Unit Price with VAT:301,08430 Kč