
7382-2PG-3ES | |
|---|---|
DigiKey Part Number | SC3294-ND |
Manufacturer | |
Manufacturer Product Number | 7382-2PG-3ES |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7282-2PG-300 | Conxall/Switchcraft | 700 | SC1272-ND | 125,76000 Kč | Parametric Equivalent |
| 7382-2PG-300 | Conxall/Switchcraft | 325 | SC2130-ND | 153,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,95000 Kč | 183,95 Kč |
| 10 | 156,24900 Kč | 1 562,49 Kč |
| 25 | 146,45560 Kč | 3 661,39 Kč |
| 50 | 139,46080 Kč | 6 973,04 Kč |
| 100 | 132,80160 Kč | 13 280,16 Kč |
| 300 | 122,90077 Kč | 36 870,23 Kč |
| 500 | 118,55350 Kč | 59 276,75 Kč |
| 1 000 | 112,90083 Kč | 112 900,83 Kč |
| Unit Price without VAT: | 183,95000 Kč |
|---|---|
| Unit Price with VAT: | 222,57950 Kč |












