7291-2PG-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 86
Unit Price: 102,61000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 96,11260 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 96,72570 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 71,60530 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 96,72570 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 87
Unit Price: 112,20000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 146,61000 Kč
Datasheet
Image for 7291-2PG-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7291-2PG-300

DigiKey Part Number
7291-2PG-300-ND
Manufacturer
Manufacturer Product Number
7291-2PG-300
Description
CONN RCPT MALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
7291-2PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
2
Voltage Rating
600V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7281-2PG-300Conxall/Switchcraft867281-2PG-300-ND102,61000 KčParametric Equivalent
7281-2PG-3ESConxall/Switchcraft07281-2PG-3ES-ND96,11260 KčParametric Equivalent
7291-2PG-3ESConxall/Switchcraft07291-2PG-3ES-ND96,72570 KčParametric Equivalent
7292-2PG-300Conxall/Switchcraft07292-2PG-300-ND71,60530 KčParametric Equivalent
7292-2PG-3ESConxall/Switchcraft07292-2PG-3ES-ND96,72570 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10071,60530 Kč7 160,53 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60530 Kč
Unit Price with VAT:86,64241 Kč