Parametric Equivalent

5182-4PG-3DC | |
|---|---|
DigiKey Part Number | SC3226-ND |
Manufacturer | |
Manufacturer Product Number | 5182-4PG-3DC |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5382-4PG-3DC | Conxall/Switchcraft | 0 | 5382-4PG-3DC-ND | 260,31220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 313,35300 Kč | 3 133,53 Kč |
| 25 | 293,73680 Kč | 7 343,42 Kč |
| 50 | 279,71440 Kč | 13 985,72 Kč |
| 100 | 266,37010 Kč | 26 637,01 Kč |
| 300 | 246,51723 Kč | 73 955,17 Kč |
| 500 | 237,80194 Kč | 118 900,97 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |







