



3180-4SG-330 | |
|---|---|
DigiKey Part Number | SC3168-ND |
Manufacturer | |
Manufacturer Product Number | 3180-4SG-330 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | 0.300" ~ 0.320" (7.62mm ~ 8.13mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 10 | 343,90500 Kč | 3 439,05 Kč |
| 25 | 322,36120 Kč | 8 059,03 Kč |
| 50 | 306,97400 Kč | 15 348,70 Kč |
| 100 | 292,33000 Kč | 29 233,00 Kč |
| 300 | 270,54383 Kč | 81 163,15 Kč |
| 500 | 260,97826 Kč | 130 489,13 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |














