Parametric Equivalent

3182-4SG-324 | |
|---|---|
DigiKey Part Number | 3182-4SG-324-ND |
Manufacturer | |
Manufacturer Product Number | 3182-4SG-324 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3382-4SG-324 | Conxall/Switchcraft | 0 | 3382-4SG-324-ND | 303,32030 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 339,21430 Kč | 33 921,43 Kč |
| Unit Price without VAT: | 339,21430 Kč |
|---|---|
| Unit Price with VAT: | 410,44930 Kč |










