4291-7SG-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 212,13020 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 236,05950 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 303,96700 Kč
Datasheet
7 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4291-7SG-300

DigiKey Part Number
4291-7SG-300-ND
Manufacturer
Manufacturer Product Number
4291-7SG-300
Description
CONN RCPT FMALE 7POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
4291-7SG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Weathertight
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
5.6A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 115°C
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4281-7SG-300Conxall/Switchcraft04281-7SG-300-ND212,13020 KčParametric Equivalent
4281-7SG-3ESConxall/Switchcraft04281-7SG-3ES-ND236,05950 KčParametric Equivalent
4291-7SG-3ESConxall/Switchcraft04291-7SG-3ES-ND303,96700 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100280,03770 Kč28 003,77 Kč
Manufacturers Standard Package
Unit Price without VAT:280,03770 Kč
Unit Price with VAT:338,84562 Kč