Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4281-7SG-3ES | |
|---|---|
DigiKey Part Number | 4281-7SG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 4281-7SG-3ES |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4281-7SG-300 | Conxall/Switchcraft | 0 | 4281-7SG-300-ND | 212,13020 Kč | Parametric Equivalent |
| 4291-7SG-300 | Conxall/Switchcraft | 0 | 4291-7SG-300-ND | 280,03770 Kč | Parametric Equivalent |
| 4291-7SG-3ES | Conxall/Switchcraft | 0 | 4291-7SG-3ES-ND | 303,96700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 236,05950 Kč | 23 605,95 Kč |
| Unit Price without VAT: | 236,05950 Kč |
|---|---|
| Unit Price with VAT: | 285,63200 Kč |














