



3382-4SG-3DC | |
|---|---|
DigiKey Part Number | SC2191-ND |
Manufacturer | |
Manufacturer Product Number | 3382-4SG-3DC |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,04000 Kč | 430,04 Kč |
| 10 | 365,55400 Kč | 3 655,54 Kč |
| 25 | 342,66200 Kč | 8 566,55 Kč |
| 50 | 326,30480 Kč | 16 315,24 Kč |
| 100 | 310,74100 Kč | 31 074,10 Kč |
| 300 | 287,58440 Kč | 86 275,32 Kč |
| 500 | 277,41718 Kč | 138 708,59 Kč |
| Unit Price without VAT: | 430,04000 Kč |
|---|---|
| Unit Price with VAT: | 520,34840 Kč |







