Parametric Equivalent

5380-4PG-3DC | |
|---|---|
DigiKey Part Number | SC3453-ND |
Manufacturer | |
Manufacturer Product Number | 5380-4PG-3DC |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5180-4PG-3DC | Conxall/Switchcraft | 0 | SC3328-ND | 236,70630 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 275,38900 Kč | 2 753,89 Kč |
| 25 | 258,14120 Kč | 6 453,53 Kč |
| 50 | 245,81520 Kč | 12 290,76 Kč |
| 100 | 234,08570 Kč | 23 408,57 Kč |
| 300 | 216,63987 Kč | 64 991,96 Kč |
| 500 | 208,97840 Kč | 104 489,20 Kč |
| 1 000 | 199,01883 Kč | 199 018,83 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |
















