Parametric Equivalent

14282-20PG-3ES | |
|---|---|
DigiKey Part Number | 14282-20PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 14282-20PG-3ES |
Description | CONN RCPT MALE 20P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 20 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut, Flange | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14282-20PG-300 | Conxall/Switchcraft | 67 | SC2919-ND | 574,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 524,50480 Kč | 52 450,48 Kč |
| Unit Price without VAT: | 524,50480 Kč |
|---|---|
| Unit Price with VAT: | 634,65081 Kč |








