
13280-20SG-331 | |
|---|---|
DigiKey Part Number | 13280-20SG-331-ND |
Manufacturer | |
Manufacturer Product Number | 13280-20SG-331 |
Description | CONN PLUG FMALE 20POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 13280-20SG-331 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 20 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.310" ~ 0.380" (7.87mm ~ 9.65mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,65000 Kč | 699,65 Kč |
| 10 | 594,70500 Kč | 5 947,05 Kč |
| 25 | 557,46320 Kč | 13 936,58 Kč |
| 50 | 530,87140 Kč | 26 543,57 Kč |
| 100 | 505,55620 Kč | 50 555,62 Kč |
| 300 | 467,89213 Kč | 140 367,64 Kč |
| Unit Price without VAT: | 699,65000 Kč |
|---|---|
| Unit Price with VAT: | 846,57650 Kč |









