cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2753.2

DigiKey Part Number
2080-2753.2-ND
Manufacturer
Manufacturer Product Number
2753.2
Description
INSULATED CROSS CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, DIN Rail Jumper Screw - Half Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
10
Pitch
0.315" (8.00mm)
Style
Screw - Half Thread
For Use With/Related Products
FNAB, KBL, PTK, RK and VMAB Series
Contact Material
Copper
Contact Finish
Tin
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10134,08900 Kč1 340,89 Kč
Manufacturers Standard Package
Unit Price without VAT:134,08900 Kč
Unit Price with VAT:162,24769 Kč