1212.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1212.2
1212.2
1212.2

1212.2

DigiKey Part Number
2080-1212.2-ND
Manufacturer
Manufacturer Product Number
1212.2
Description
8MM,GROUND TERMINAL, 35MM DIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1199,13000 Kč199,13 Kč
10141,22400 Kč1 412,24 Kč
25124,66640 Kč3 116,66 Kč
50114,59200 Kč5 729,60 Kč
100106,40780 Kč10 640,78 Kč
30096,67493 Kč29 002,48 Kč
50093,25402 Kč46 627,01 Kč
1 00089,50460 Kč89 504,60 Kč
Manufacturers Standard Package
Unit Price without VAT:199,13000 Kč
Unit Price with VAT:240,94730 Kč