
2828.0 | |
|---|---|
DigiKey Part Number | 2080-2828.0-ND |
Manufacturer | |
Manufacturer Product Number | 2828.0 |
Description | SCREW END STOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | Multiple Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 5 | 60,39000 Kč | 301,95 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 52,31040 Kč | 1 307,76 Kč |
| 50 | 49,42920 Kč | 2 471,46 Kč |
| 100 | 46,85280 Kč | 4 685,28 Kč |
| 250 | 43,85812 Kč | 10 964,53 Kč |
| 500 | 41,86666 Kč | 20 933,33 Kč |
| 1 000 | 40,08182 Kč | 40 081,82 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |




