



2190.2 | |
|---|---|
DigiKey Part Number | 2080-2190.2-ND |
Manufacturer | |
Manufacturer Product Number | 2190.2 |
Description | FUSEHOLDER;5X20MM;35/32MMDIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 400V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 5 | 194,98800 Kč | 974,94 Kč |
| 10 | 179,91100 Kč | 1 799,11 Kč |
| 50 | 149,17400 Kč | 7 458,70 Kč |
| 100 | 137,54110 Kč | 13 754,11 Kč |
| 300 | 120,82530 Kč | 36 247,59 Kč |
| 500 | 113,70710 Kč | 56 853,55 Kč |
| 1 000 | 104,65319 Kč | 104 653,19 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |











