
2046.2 | |
|---|---|
DigiKey Part Number | 2080-2046.2-ND |
Manufacturer | |
Manufacturer Product Number | 2046.2 |
Description | END PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 16,58000 Kč | 414,50 Kč |
| 50 | 14,96740 Kč | 748,37 Kč |
| 100 | 13,57730 Kč | 1 357,73 Kč |
| 250 | 12,08812 Kč | 3 022,03 Kč |
| 500 | 11,19740 Kč | 5 598,70 Kč |
| 1 000 | 10,48157 Kč | 10 481,57 Kč |
| 5 000 | 9,34713 Kč | 46 735,65 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




