Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10158.1 | |
|---|---|
DigiKey Part Number | 2080-10158.1-ND |
Manufacturer | |
Manufacturer Product Number | 10158.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10158.4 | Conta-Clip, Inc. | 0 | 2080-10158.4-ND | 32,98360 Kč | Parametric Equivalent |
| 34.106 | Altech Corporation | 0 | 34.106-ND | 28,97720 Kč | Parametric Equivalent |
| OSTTA064163 | On Shore Technology Inc. | 1 999 | ED2584-ND | 40,95000 Kč | Parametric Equivalent |
| OSTTC062162 | On Shore Technology Inc. | 1 003 | ED2613-ND | 32,76000 Kč | Parametric Equivalent |
| TA0641630000G | Amphenol Anytek | 0 | TA0641630000G-ND | 12,38500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,98360 Kč | 1 649,18 Kč |
| Unit Price without VAT: | 32,98360 Kč |
|---|---|
| Unit Price with VAT: | 39,91016 Kč |



