Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34.106 | |
|---|---|
DigiKey Part Number | 34.106-ND |
Manufacturer | |
Manufacturer Product Number | 34.106 |
Description | TERM BLOCK PCB FNT 6P 58MM 20A G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Series | Wire Gauge 14-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Leaf Spring, Wire Guard |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 6 | Color Gray |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10158.1 | Conta-Clip, Inc. | 0 | 2080-10158.1-ND | 32,98360 Kč | Parametric Equivalent |
| 10158.4 | Conta-Clip, Inc. | 0 | 2080-10158.4-ND | 32,98360 Kč | Parametric Equivalent |
| OSTTA064163 | On Shore Technology Inc. | 1 999 | ED2584-ND | 40,95000 Kč | Parametric Equivalent |
| OSTTC062162 | On Shore Technology Inc. | 1 003 | ED2613-ND | 32,76000 Kč | Parametric Equivalent |
| TA0641630000G | Amphenol Anytek | 0 | TA0641630000G-ND | 12,38500 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,97720 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 28,97720 Kč |
|---|---|
| Unit Price with VAT: | 35,06241 Kč |



