Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC0623020000G | |
|---|---|
DigiKey Part Number | 1818-TC0623020000G-ND |
Manufacturer | |
Manufacturer Product Number | TC0623020000G |
Description | TC-5.08-6P BLACK ; "-" TRIVALEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA0641630000G | Amphenol Anytek | 0 | TA0641630000G-ND | 12,38500 Kč | Parametric Equivalent |
| TC0623620000G | Amphenol Anytek | 0 | TC0623620000G-ND | 9,24832 Kč | Parametric Equivalent |
| 10158.1 | Conta-Clip, Inc. | 0 | 2080-10158.1-ND | 32,98360 Kč | Parametric Equivalent |
| 10158.4 | Conta-Clip, Inc. | 0 | 2080-10158.4-ND | 32,98360 Kč | Parametric Equivalent |
| 34.106 | Altech Corporation | 0 | 34.106-ND | 28,97720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 8,38860 Kč | 18 119,38 Kč |
| Unit Price without VAT: | 8,38860 Kč |
|---|---|
| Unit Price with VAT: | 10,15021 Kč |



