
1005.6 | |
|---|---|
DigiKey Part Number | 2080-1005.6-ND |
Manufacturer | |
Manufacturer Product Number | 1005.6 |
Description | CONN TERM BLK FEED THRU 6-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-22 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 54,46900 Kč | 544,69 Kč |
| 25 | 47,59840 Kč | 1 189,96 Kč |
| 50 | 43,28940 Kč | 2 164,47 Kč |
| 100 | 39,70720 Kč | 3 970,72 Kč |
| 300 | 35,34803 Kč | 10 604,41 Kč |
| 500 | 33,78998 Kč | 16 894,99 Kč |
| 1 000 | 32,06605 Kč | 32 066,05 Kč |
| 5 000 | 29,38309 Kč | 146 915,45 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |






