



1005.5 | |
|---|---|
DigiKey Part Number | 2080-1005.5-ND |
Manufacturer | |
Manufacturer Product Number | 1005.5 |
Description | CONN TERM BLK FEED THRU 6-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-22 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 53,98600 Kč | 539,86 Kč |
| 25 | 47,18680 Kč | 1 179,67 Kč |
| 50 | 42,91160 Kč | 2 145,58 Kč |
| 100 | 39,35450 Kč | 3 935,45 Kč |
| 300 | 35,02607 Kč | 10 507,82 Kč |
| 500 | 33,47964 Kč | 16 739,82 Kč |
| 1 000 | 31,76850 Kč | 31 768,50 Kč |
| 5 000 | 29,10415 Kč | 145 520,75 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

