1005.1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 622
Unit Price: 75,80000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 38,58170 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 300
Unit Price: 75,80000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 111
Unit Price: 75,80000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 76,43000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 38,58170 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 31,12320 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 31,12320 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 45,15830 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Green 6-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green 6-22 AWG
1005.1
1005.1

1005.1

DigiKey Part Number
2080-1005.1-ND
Manufacturer
Manufacturer Product Number
1005.1
Description
CONN TERM BLK FEED THRU 6-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 6-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-22 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1053,98600 Kč539,86 Kč
2547,18680 Kč1 179,67 Kč
5042,91160 Kč2 145,58 Kč
10039,35450 Kč3 935,45 Kč
30035,02607 Kč10 507,82 Kč
50033,47964 Kč16 739,82 Kč
1 00031,76850 Kč31 768,50 Kč
5 00029,10415 Kč145 520,75 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč