
TVJ6F-020.0M | |
|---|---|
DigiKey Part Number | 222-TVJ6F-020.0MTR-ND - Tape & Reel (TR) 222-TVJ6F-020.0MCT-ND - Cut Tape (CT) 222-TVJ6F-020.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVJ6F-020.0M |
Description | XTAL OSC TCXO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TVJ6F-020.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,01000 Kč | 381,01 Kč |
| 10 | 334,94800 Kč | 3 349,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 273,65000 Kč | 68 412,50 Kč |
| Unit Price without VAT: | 381,01000 Kč |
|---|---|
| Unit Price with VAT: | 461,02210 Kč |










