
TC1-1-43+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-43+TR-ND - Tape & Reel (TR) 3157-TC1-1-43+CT-ND - Cut Tape (CT) 3157-TC1-1-43+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-43+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 650MHz ~ 4GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 650MHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 7.51dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 67,52950 Kč | 1 350,59 Kč |
| 50 | 44,34780 Kč | 2 217,39 Kč |
| 100 | 34,52070 Kč | 3 452,07 Kč |
| 200 | 33,41200 Kč | 6 682,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,47340 Kč | 56 946,80 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |



