
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,81000 Kč | 1 001,81 Kč |
| 5 | 942,85200 Kč | 4 714,26 Kč |
| 10 | 890,48300 Kč | 8 904,83 Kč |
| 25 | 801,44320 Kč | 20 036,08 Kč |
| 50 | 728,58440 Kč | 36 429,22 Kč |
| 100 | 696,90680 Kč | 69 690,68 Kč |
| 250 | 667,86828 Kč | 166 967,07 Kč |
| 500 | 641,15336 Kč | 320 576,68 Kč |
| 1 000 | 616,49372 Kč | 616 493,72 Kč |
| Unit Price without VAT: | 1 001,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,19010 Kč |






