Cable Assembly Coaxial SMA to SMA 0.085" Flexible Cable 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S1S1-S72

DigiKey Part Number
2210-LSA28-S1S1-S72-ND
Manufacturer
Manufacturer Product Number
LSA28-S1S1-S72
Description
COAX CABLE SMA TO SMA 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.085" Flexible Cable 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
0.085" Flexible Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 013,78000 Kč1 013,78 Kč
5954,19200 Kč4 770,96 Kč
10901,17100 Kč9 011,71 Kč
25811,05200 Kč20 276,30 Kč
50737,32380 Kč36 866,19 Kč
100705,26610 Kč70 526,61 Kč
250675,88028 Kč168 970,07 Kč
500648,84492 Kč324 422,46 Kč
1 000623,88922 Kč623 889,22 Kč
Unit Price without VAT:1 013,78000 Kč
Unit Price with VAT:1 226,67380 Kč