
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,21000 Kč | 1 263,21 Kč |
| 5 | 1 188,82000 Kč | 5 944,10 Kč |
| 10 | 1 122,76500 Kč | 11 227,65 Kč |
| 25 | 1 010,49280 Kč | 25 262,32 Kč |
| 50 | 918,63040 Kč | 45 931,52 Kč |
| 100 | 878,69020 Kč | 87 869,02 Kč |
| 250 | 842,07832 Kč | 210 519,58 Kč |
| 500 | 808,39536 Kč | 404 197,68 Kč |
| 1 000 | 777,30325 Kč | 777 303,25 Kč |
| Unit Price without VAT: | 1 263,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,48410 Kč |


