
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,21000 Kč | 1 254,21 Kč |
| 5 | 1 180,38200 Kč | 5 901,91 Kč |
| 10 | 1 114,82600 Kč | 11 148,26 Kč |
| 25 | 1 003,34320 Kč | 25 083,58 Kč |
| 50 | 912,12800 Kč | 45 606,40 Kč |
| 100 | 872,47110 Kč | 87 247,11 Kč |
| 250 | 836,11684 Kč | 209 029,21 Kč |
| 500 | 802,67248 Kč | 401 336,24 Kč |
| 1 000 | 771,80039 Kč | 771 800,39 Kč |
| Unit Price without VAT: | 1 254,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,59410 Kč |


