
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,50000 Kč | 797,50 Kč |
| 5 | 750,67800 Kč | 3 753,39 Kč |
| 10 | 708,82900 Kč | 7 088,29 Kč |
| 25 | 638,01160 Kč | 15 950,29 Kč |
| 50 | 580,07400 Kč | 29 003,70 Kč |
| 100 | 554,75040 Kč | 55 475,04 Kč |
| 250 | 531,57192 Kč | 132 892,98 Kč |
| 500 | 510,32658 Kč | 255 163,29 Kč |
| 1 000 | 490,79759 Kč | 490 797,59 Kč |
| Unit Price without VAT: | 797,50000 Kč |
|---|---|
| Unit Price with VAT: | 964,97500 Kč |


