Similar
Direct

RI-80SMD0515-G1 | |
|---|---|
DigiKey Part Number | 306-1145-2-ND - Tape & Reel (TR) 306-1145-1-ND - Cut Tape (CT) 306-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-80SMD0515-G1 |
Description | SWITCH REED SPST-NO 250MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 5 ~ 15AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 5W |
Manufacturer Comus International | Operate Time 0.35 ms |
Series | Release Time 0.02 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.342" (8.68mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.197" L (1.80mm x 5.00mm) |
Operate Range 5 ~ 15AT | Height Above Board 0.076" (1.92mm) |
Release Range 2 ~ 13AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 250mA (AC), 350mA (DC) | Capacitance 0.45 pF |
Voltage - Switching AC 140 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 175 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-80SMD-0510-G1 | Comus International | 0 | 1835-1192-2-ND | 25,90879 Kč | Similar |
| CT05-3050-G1 | Coto Technology | 13 075 | 306-1148-1-ND | 125,34000 Kč | Direct |
| MK17-B-3 | Standex-Meder Electronics | 10 625 | 374-1120-1-ND | 63,61000 Kč | Similar |
| MK24-B-2 | Standex-Meder Electronics | 17 081 | 374-1135-1-ND | 105,53000 Kč | Similar |





