
MK17-B-3 | |
|---|---|
DigiKey Part Number | 374-1120-2-ND - Tape & Reel (TR) 374-1120-1-ND - Cut Tape (CT) 374-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK17-B-3 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MK17-B-3 Models |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.05 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Molded Body Reed | Length - Overall 0.382" (9.70mm) |
Circuit SPST-NO | Size - Body 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.083" (2.10mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 170 V | Capacitance 0.4 pF |
Voltage - Switching DC 170 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,61000 Kč | 63,61 Kč |
| 10 | 53,30700 Kč | 533,07 Kč |
| 25 | 49,41080 Kč | 1 235,27 Kč |
| 100 | 44,01550 Kč | 4 401,55 Kč |
| 250 | 40,86844 Kč | 10 217,11 Kč |
| 500 | 38,73074 Kč | 19 365,37 Kč |
| 1 000 | 36,80662 Kč | 36 806,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,09168 Kč | 70 183,36 Kč |
| 4 000 | 33,57689 Kč | 134 307,56 Kč |
| 6 000 | 32,77821 Kč | 196 669,26 Kč |
| Unit Price without VAT: | 63,61000 Kč |
|---|---|
| Unit Price with VAT: | 76,96810 Kč |

