Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRA 30/10 BLACK

DigiKey Part Number
1835-PRA30/10BLACK-ND
Manufacturer
Manufacturer Product Number
PRA 30/10 BLACK
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-20°C ~ 70°C
Package / Case
Cylinder, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,63000 Kč345,63 Kč
10285,97200 Kč2 859,72 Kč
25265,06200 Kč6 626,55 Kč
100237,58610 Kč23 758,61 Kč
250222,29156 Kč55 572,89 Kč
500212,19990 Kč106 099,95 Kč
1 000203,31125 Kč203 311,25 Kč
Manufacturers Standard Package
Unit Price without VAT:345,63000 Kč
Unit Price with VAT:418,21230 Kč