


3350-1275-126 | |
|---|---|
DigiKey Part Number | 5393-3350-1275-126-ND |
Manufacturer | Computer Components Inc |
Manufacturer Product Number | 3350-1275-126 |
Description | RELAY REED HV SPST 200W 3A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Computer Components Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Coil Current | 68.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,07000 Kč | 1 125,07 Kč |
| 10 | 1 001,94100 Kč | 10 019,41 Kč |
| 25 | 956,70240 Kč | 23 917,56 Kč |
| 50 | 923,81540 Kč | 46 190,77 Kč |
| 100 | 892,04330 Kč | 89 204,33 Kč |
| Unit Price without VAT: | 1 125,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,33470 Kč |




