Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

DAT200-12

DigiKey Part Number
725-1361-ND
Manufacturer
Manufacturer Product Number
DAT200-12
Description
RELAY REED SPST-NO 3A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DAT200-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
2500VAC, 2500VDC - Max
Coil Current
80 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.25 VDC
Operate Time
6 ms
Release Time
1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Coil Resistance
150 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 292,01000 Kč1 292,01 Kč
101 230,27300 Kč12 302,73 Kč
501 174,42240 Kč58 721,12 Kč
1001 139,56570 Kč113 956,57 Kč
Unit Price without VAT:1 292,01000 Kč
Unit Price with VAT:1 563,33210 Kč