Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A101AS12VDC

DigiKey Part Number
2449-A101AS12VDC-ND
Manufacturer
Manufacturer Product Number
A101AS12VDC
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A101AS12VDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
47.2 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
28VDC - Max
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
4 ms
Release Time
1.5 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
550mW
Coil Resistance
254 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1026,01700 Kč260,17 Kč
2524,85320 Kč621,33 Kč
5024,00500 Kč1 200,25 Kč
10023,18180 Kč2 318,18 Kč
25022,13776 Kč5 534,44 Kč
50021,37890 Kč10 689,45 Kč
1 00020,64523 Kč20 645,23 Kč
5 00019,03578 Kč95 178,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč