



MINIGC-9A6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-9A6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-9A6 |
Description | DSUB GNDR CHGR DB9 M/M 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Nickel, Gold Plated | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,14000 Kč | 592,14 Kč |
| 10 | 562,53600 Kč | 5 625,36 Kč |
| 50 | 532,92920 Kč | 26 646,46 Kč |
| 100 | 503,32210 Kč | 50 332,21 Kč |
| 250 | 473,71488 Kč | 118 428,72 Kč |
| 500 | 444,10770 Kč | 222 053,85 Kč |
| Unit Price without VAT: | 592,14000 Kč |
|---|---|
| Unit Price with VAT: | 716,48940 Kč |



