



MINIGC-9C6 | |
|---|---|
DigiKey Part Number | 5412-MINIGC-9C6-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | MINIGC-9C6 |
Description | DSUB GNDR CHGR DB9 F/F 6PCS/PACK |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Nickel, Gold Plated | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 Kč | 746,90 Kč |
| 20 | 604,50100 Kč | 12 090,02 Kč |
| 40 | 575,66025 Kč | 23 026,41 Kč |
| 60 | 559,43217 Kč | 33 565,93 Kč |
| 100 | 539,64860 Kč | 53 964,86 Kč |
| 260 | 504,51008 Kč | 131 172,62 Kč |
| Unit Price without VAT: | 746,90000 Kč |
|---|---|
| Unit Price with VAT: | 903,74900 Kč |



